
Radial fixed inductor with 10µH inductance and 15% tolerance. Features a 10.8A current rating, 6mΩ DC resistance, and operates within a -55°C to 105°C temperature range. Designed for through-hole mounting with tin contact plating and a 19.56mm lead pitch. This unshielded component is RoHS compliant.
Sign in to ask questions about the Bourns 2101-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2101-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 10.8A |
| DC Current | 10.8A |
| DC Resistance (DCR) | 6mR |
| Diameter | 21.84mm |
| Height | 0.45inch |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 19.56mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.8A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2101-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
