
The 2101-V series from Bourns is a fixed inductor with a radial package and through-hole mount. It has a maximum DC current rating of 10.8A and a maximum operating temperature of 105°C. The inductor has a tolerance of 15% and a test frequency of 1kHz. It is not RoHS compliant and contains lead.
Bourns 2101-V technical specifications.
| Package/Case | Radial |
| DC Current | 10.8A |
| DC Resistance (DCR) | 6mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.34inch |
| Lead/Base Style | Radial |
| Max DC Current | 10.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
