
Radial through-hole fixed inductor with 12µH inductance and 10.3A DC current rating. Features 7mΩ DC resistance (DCR) and 15% tolerance at 1kHz. Operates from -55°C to 105°C with tin-plated radial leads. Unshielded toroidal construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2102-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2102-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 10.3A |
| DC Resistance (DCR) | 7mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 12uH |
| Lead Diameter | 1.35mm |
| Lead Pitch | 8.64mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2102-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
