
General purpose radial fixed inductor with 15µH inductance and 15% tolerance. Features a 7.7A current rating, 12mΩ DC resistance, and operates across a -55°C to 105°C temperature range. This unshielded, through-hole component has a radial lead style with 1.07mm diameter leads on an 8.38mm pitch. The tin contact plating ensures reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2103-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2103-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 7.7A |
| DC Current | 7.7A |
| DC Resistance (DCR) | 12mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 15uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.07mm |
| Lead Pitch | 8.38mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.7A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2103-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
