Sign in to ask questions about the Bourns 2104-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2104-V technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 13mR |
| Diameter | 0.86inch |
| Inductance | 18uH |
| Lead Pitch | 0.33inch |
| Max DC Current | 7.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2104-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
