
General purpose radial inductor with 22µH inductance and 15% tolerance. Features a 7A DC current rating, 15mΩ DC resistance, and a maximum operating temperature of 105°C. This unshielded, through-hole component has a 19.3mm lead pitch and is RoHS compliant.
Sign in to ask questions about the Bourns 2105-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2105-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 7A |
| DC Resistance (DCR) | 15mR |
| Diameter | 21.84mm |
| Height | 0.45inch |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.07mm |
| Lead Free | Lead Free |
| Lead Pitch | 19.3mm |
| Lead/Base Style | Radial |
| Length | 19.304mm |
| Max DC Current | 7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.86inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2105-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
