
Through-hole fixed inductor with a radial lead style, featuring a 22µH inductance and 15% tolerance tested at 1kHz. This unshielded toroid coil offers a high current rating of 7A DC and RMS, with a low DC resistance of 0.015Ω. Operating across a wide temperature range from -55°C to 105°C, it is housed in a radial package with a 0.33-inch lead pitch, 0.86-inch diameter, and 0.45-inch width.
Bourns 2105-V technical specifications.
| Package/Case | Radial |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 15mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 0.33inch |
| Lead/Base Style | Radial |
| Max DC Current | 7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.015R |
| RMS Current (Irms) | 7A |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2105-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
