
General purpose radial inductor with 27µH inductance and 15% tolerance. Features a 5.3A current rating, 26mΩ DCR, and operates within a -55°C to 105°C temperature range. This unshielded, through-hole component has tin contact plating and a radial lead style with an 8.13mm pitch. Dimensions include a 21.84mm diameter and 19.05mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2106-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2106-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 5.3A |
| DC Current | 5.3A |
| DC Resistance (DCR) | 26mR |
| Depth | 11.43mm |
| Diameter | 21.84mm |
| Height | 0.86inch |
| Inductance | 27uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.86mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.13mm |
| Lead/Base Style | Radial |
| Length | 19.05mm |
| Max DC Current | 5.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2106-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
