
Through-hole fixed inductor with radial mounting. Features 33µH inductance with a 15% tolerance, rated for 5A RMS and DC current. Offers a low DC resistance of 29mΩ and operates across a temperature range of -55°C to 105°C. The component has a diameter of 21.84mm and a height of 0.45 inches, with tin-plated radial terminations.
Bourns 2107-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 29mR |
| Diameter | 21.84mm |
| Height | 0.45inch |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.8636mm |
| Lead Free | Lead Free |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2107-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
