
General purpose radial inductor with 39µH inductance and 15% tolerance. Features a 4.8A current rating, 32mΩ DC resistance, and operates within a -55°C to 105°C temperature range. This through-hole component has a 19.05mm lead pitch and tin contact plating, with a diameter of 0.86 inches and width of 0.45 inches. It is RoHS compliant and unshielded.
Sign in to ask questions about the Bourns 2108-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2108-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 4.8A |
| DC Current | 4.8A |
| DC Resistance (DCR) | 32mR |
| Diameter | 0.86inch |
| Inductance | 39uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2108-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
