
Radial fixed inductor with 47µH inductance and 15% tolerance. Features a 3.6A DC current rating and 55mΩ DC resistance. Operates across a -55°C to 105°C temperature range. Through-hole mounting with a radial lead style and 7.87mm lead pitch. Unshielded construction with tin contact plating. RoHS compliant.
Bourns 2109-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 3.6A |
| DC Resistance (DCR) | 55mR |
| Depth | 11.43mm |
| Diameter | 21.84mm |
| Height | 11.43mm |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.027inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.87mm |
| Lead/Base Style | Radial |
| Length | 0.45inch |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 7.874mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2109-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.