
Radial fixed inductor with 68µH inductance and 15% tolerance. Features a 3.3A current rating, 67mΩ DC resistance, and operates within a -55°C to 105°C temperature range. This unshielded, through-hole component has a radial lead style with a 19.05mm pitch and tin contact plating. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2111-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 67mR |
| Diameter | 0.86inch |
| Height | 0.45inch |
| Inductance | 68uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.027inch |
| Lead Free | Lead Free |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2111-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
