
Through-hole fixed inductor with radial termination, featuring 68µH inductance and a 15% tolerance at 1kHz. Rated for 3.3A DC and RMS current, with a low 67mΩ DC resistance. Operating temperature range spans -55°C to 105°C. Radial package measures 21.84mm diameter and 11.43mm height, with a 7.87mm lead pitch.
Bourns 2111-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 67mR |
| Depth | 11.43mm |
| Diameter | 21.84mm |
| Height | 11.43mm |
| Inductance | 68uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 7.87mm |
| Lead/Base Style | Radial |
| Length | 19.05mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 7.874mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2111-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
