
This fixed inductor from Bourns is a through-hole component with a radial package and unshielded design. It features a maximum DC current rating of 2.4A and an inductance value of 100uH. The inductor has a tolerance of 15% and is tested at a frequency of 1kHz. It operates over a temperature range of -55°C to 105°C.
Sign in to ask questions about the Bourns 2112-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2112-V technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 130mR |
| Diameter | 0.86inch |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.31inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2112-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
