
Radial-mount general purpose inductor featuring 100µH inductance with a 15% tolerance. This unshielded component offers a 2.4A current rating (DC and RMS) and a low DC resistance of 130mΩ. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and designed for through-hole mounting. Dimensions include a 0.86-inch diameter, 0.45-inch width and height, with a 0.31-inch lead pitch.
Sign in to ask questions about the Bourns 2112-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2112-V-RC technical specifications.
| Package/Case | Radial |
| Current Rating | 2.4A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 130mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Height | 0.45inch |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.56mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.31inch |
| Lead/Base Style | Radial |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2112-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
