
Shielded, general-purpose radial inductor with 150µH inductance and 15% tolerance. Features a ferrite core, 3.4A current rating, and 62mΩ DC resistance. Operates from -55°C to 105°C and is RoHS compliant. Through-hole mounting with a 20.07mm lead pitch.
Bourns 2114-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Current | 3.4A |
| DC Resistance (DCR) | 62mR |
| Diameter | 0.86inch |
| Height | 11.43mm |
| Inductance | 150uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 20.07mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2114-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
