
Radial fixed inductor with 180µH inductance and 15% tolerance. Features a 2.6A current rating, 110mΩ DC resistance, and operates from -55°C to 105°C. Through-hole mounting with tin-plated radial leads. Unshielded, RoHS compliant, and lead-free.
Sign in to ask questions about the Bourns 2115-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2115-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 110mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 180uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.69mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.64mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2115-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
