
Through-hole fixed inductor featuring a ferrite core and radial mounting. Offers 220µH inductance with a 15% tolerance, rated for 2.4A DC current. Boasts a low 120mΩ DC resistance (DCR) and operates across a wide temperature range from -55°C to 105°C. Shielded design with tin-plated radial leads.
Bourns 2116-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 120mR |
| Depth | 11.43mm |
| Diameter | 21.84mm |
| Height | 0.86inch |
| Height - Seated (Max) | 0.45inch |
| Inductance | 220uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.69mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.64mm |
| Lead/Base Style | Radial |
| Length | 19.558mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 154 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2116-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.