Through-hole fixed inductor featuring a radial package and unshielded toroidal construction. Offers inductance values of 330µH or 216.3µH with a 15% tolerance at 1kHz. Rated for a maximum DC current of 1.7A with a DC resistance of 230mΩ. Operating temperature range spans -55°C to 105°C, with tin contact plating and lead-free compliance.
Sign in to ask questions about the Bourns 2118-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2118-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 1.7A |
| DC Resistance (DCR) | 230mR |
| Diameter | 21.84mm |
| Height | 11.43mm |
| Inductance | 330uH |
| Lead Diameter | 0.022inch |
| Lead Free | Lead Free |
| Lead Pitch | 19.3mm |
| Lead/Base Style | Radial |
| Length | 0.45inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2118-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.