
Radial shielded fixed inductor with 470µH inductance and 15% tolerance. Features a ferrite core, 1.6A current rating, and 280mΩ DC resistance. Operates from -55°C to 105°C and is RoHS compliant. Designed for through-hole mounting with a 0.76-inch lead pitch.
Bourns 2120-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 280mR |
| Diameter | 21.84mm |
| Height | 0.45inch |
| Inductance | 470uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.022inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.76inch |
| Lead/Base Style | Radial |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2100 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2120-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
