
The 2120-V series radial inductor from Bourns features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum DC current rating of 1.6A and a tolerance of 15%. The inductor is available in a through-hole package with a diameter of 0.86inch and a width of 0.45inch. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns 2120-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2120-V technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 280mR |
| Diameter | 0.86inch |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.35inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2120-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
