
Radial-mount general purpose inductor with 470µH inductance and 15% tolerance. Features a 1.6A current rating, 280mΩ DCR, and operates from -55°C to 105°C. This unshielded, through-hole component has tin contact plating and a lead pitch of 8.89mm. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 2120-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2120-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 280mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Height | 0.45inch |
| Inductance | 470uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.56mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.89mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 154 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2120-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
