
General purpose radial inductor featuring 560µH inductance with a 15% tolerance. This unshielded, through-hole component offers a 1.5A current rating and a DC resistance of 300mΩ. Designed with a 21.84mm diameter and 20.07mm lead pitch, it operates across a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 2121-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 300mR |
| Diameter | 21.84mm |
| Height | 0.45inch |
| Inductance | 560uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 20.07mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2121-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
