
The 2122-H-RC is a general purpose axial inductor with a nominal inductance of 680uH and a maximum rated current of 1.4A. It has a DC resistance of 0.33 ohms and is shielded for electromagnetic interference protection. The inductor is designed for high current applications and is available in a through-hole package with a length of 11.43mm. It operates over a temperature range of -55 to 105C.
Sign in to ask questions about the Bourns 2122-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2122-H-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2122-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.