
The Bourns 2122-V fixed inductor is a through-hole component with a radial package and unshielded design. It features a maximum DC current rating of 1.4A and an inductance of 680uH with a tolerance of 15%. The inductor operates within a temperature range of -55°C to 105°C and has a DC resistance of 330mR. It is available in bulk packaging with 119 pieces per package.
Sign in to ask questions about the Bourns 2122-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2122-V technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 330mR |
| Diameter | 0.86inch |
| Inductance | 680uH |
| Lead Pitch | 0.35inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 119 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2122-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
