
Shielded radial fixed inductor with 1mH inductance and 15% tolerance. Features a ferrite core, 1.3A current rating, and 400mR DC resistance. Designed for through-hole mounting with a 9.39mm lead pitch. Operates across a -55°C to 105°C temperature range. RoHS compliant with tin contact plating.
Bourns 2124-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 400mR |
| Depth | 11.43mm |
| Diameter | 21.84mm |
| Height | 0.86inch |
| Height - Seated (Max) | 0.45inch |
| Inductance | 1mH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.56mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.39mm |
| Lead/Base Style | Radial |
| Length | 20.574mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 119 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2124-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
