
Shielded radial fixed inductor with 10µH inductance and 15% tolerance. Features a ferrite core, 11.2A DC current rating, and 14mΩ DC resistance. Designed for through-hole mounting with a 22.35mm lead pitch. Operates across a wide temperature range from -55°C to 200°C.
Bourns 2200HT-100-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 11.2A |
| DC Resistance (DCR) | 14mR |
| Diameter | 0.95inch |
| Height | 0.55inch |
| Inductance | 10uH |
| Lead Pitch | 22.35mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.2A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-100-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
