
Shielded radial fixed inductor with 10µH inductance and 11.2A DC current rating. Features 14mΩ DC resistance, ferrite core, and tin contact plating. Operates across a -55°C to 200°C temperature range. Through-hole mounting with a 11.68mm lead pitch.
Sign in to ask questions about the Bourns 2200HT-100-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200HT-100-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 11.2A |
| DC Resistance (DCR) | 14mR |
| Depth | 13.97mm |
| Diameter | 24.13mm |
| Height | 0.95inch |
| Inductance | 10uH |
| Lead Pitch | 11.68mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.2A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-100-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
