
Shielded radial fixed inductor with 100µH inductance and 15% tolerance. Features a ferrite core, 5.3A DC current rating, and 61mΩ DC resistance. Designed for through-hole mounting with a radial lead pitch of 22.86mm. Operates across a temperature range of -55°C to 200°C.
Bourns 2200HT-101-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 5.3A |
| DC Current | 5.3A |
| DC Resistance (DCR) | 61mR |
| Diameter | 0.95inch |
| Height | 13.97mm |
| Height - Seated (Max) | 0.55inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.3A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-101-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
