
Shielded radial fixed inductor with 100µH inductance and 15% tolerance, designed for high current applications up to 5.3A. Features a ferrite core, 61mΩ DC resistance, and operates across a wide temperature range from -55°C to 200°C. This through-hole component has a lead pitch of 12.19mm and tin plating for reliable termination. Tested at 1kHz, it offers robust performance for general-purpose electronic circuits.
Sign in to ask questions about the Bourns 2200HT-101-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200HT-101-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 5.3A |
| DC Current | 5.3A |
| DC Resistance (DCR) | 61mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 12.19mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.3A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-101-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.