
The 2200HT Series Shielded Radial Fixed Inductor from Bourns features a ferrite core material and a radial package. It has a maximum DC current rating of 5A and an inductance of 120uH with a tolerance of 15%. The inductor is shielded and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is designed for use in general applications and is available in a through-hole mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2200HT-121-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 67mR |
| Diameter | 0.95inch |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.48inch |
| Max DC Current | 5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2200HT-121-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.