
Radial fixed inductor with 220µH inductance and 15% tolerance. Features a 4.3A current rating and 91mΩ DC resistance. Designed for through-hole mounting with a 12.19mm lead pitch. Operates across a wide temperature range from -55°C to 200°C. Unshielded construction.
Sign in to ask questions about the Bourns 2200HT-221-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200HT-221-V-RC technical specifications.
| Package/Case | Radial |
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 91mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 220uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 12.19mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.3A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.3A |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-221-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
