
Shielded, through-hole toroidal inductor with 3.3µH inductance and 15% tolerance, rated for 18.8A DC current. Features a ferrite core, 5mΩ DC resistance, and operates from -55°C to 200°C. Radial leads with tin plating and a 11.68mm pitch are provided for mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2200HT-3R3-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200HT-3R3-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 18.8A |
| DC Resistance (DCR) | 5mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 3.3uH |
| Lead Pitch | 11.68mm |
| Lead/Base Style | Radial |
| Max DC Current | 18.8A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-3R3-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.