The 2200HT Series Ferrite Shielded Inductor features a radial package with a ferrite core material, offering a 3.9uH inductance value and a 6mR DC resistance. It can handle a maximum DC current of 17.8A and operates within a temperature range of -55°C to 200°C. The inductor is packaged in bulk and has a radial termination. It is a shielded component and contains lead, making it suitable for specific applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2200HT-3R9-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200HT-3R9-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6mR |
| Diameter | 0.95inch |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.46inch |
| Max DC Current | 17.8A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2200HT-3R9-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
