
The 2200HT Series Ferrite Radial Inductor is a through-hole component with a ferrite core material and a radial lead style. It features a 3.9uH inductance value and a 6mR DC resistance. The inductor is rated for a maximum DC current of 17.8A and can operate at temperatures up to 200°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2200HT-3R9-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200HT-3R9-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 17.8A |
| DC Resistance (DCR) | 6mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 3.9uH |
| Lead Pitch | 11.68mm |
| Lead/Base Style | Radial |
| Max DC Current | 17.8A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-3R9-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.