
Shielded radial fixed inductor with 47µH inductance and 15% tolerance. Features a ferrite core, 6.4A DC current rating, and 42mΩ DC resistance. Operates across a wide temperature range from -55°C to 200°C. Through-hole mounting with tin-plated radial leads.
Sign in to ask questions about the Bourns 2200HT-470-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200HT-470-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 6.4A |
| DC Resistance (DCR) | 42mR |
| Diameter | 24.13mm |
| Height | 0.55inch |
| Inductance | 47uH |
| Lead Pitch | 21.84mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.4A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-470-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
