
Shielded, through-hole fixed inductor with a radial lead style. Features 47µH inductance with a 15% tolerance, rated for 6.4A DC current and a low 42mΩ DCR. Operates across a wide temperature range from -55°C to 200°C, utilizing a ferrite core. Dimensions include a 0.95-inch diameter and 13.97mm depth.
Bourns 2200HT-470-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 6.4A |
| DC Resistance (DCR) | 42mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 47uH |
| Lead Pitch | 11.18mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.4A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-470-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
