Inductor High Current Toroid 6.8uH/5.2uH 15% 1KHz 15.7A 0.007Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 6.8u(OCL)/5.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 15.7A |
| Max DC Resistance | 0.007Ohm |
| Lead Style | Radial |
| Height | 13.97mm |
| Product Diameter | 24.13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |