
General purpose radial inductor with 100µH inductance and 15% tolerance. Features a Sendust core, 6.8A current rating, and 27mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Through-hole mounting with radial leads. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2200LL-101-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| Current Rating | 6.8A |
| DC Current | 6.8A |
| DC Resistance (DCR) | 27mR |
| Diameter | 1.1inch |
| Height | 13.97mm |
| Height - Seated (Max) | 0.55inch |
| Inductance | 100uH |
| Lead Diameter | 0.042inch |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 1.03inch |
| Lead/Base Style | Radial |
| Max DC Current | 6.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-101-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.