Radial fixed inductor with 120µH inductance and 15% tolerance. Features a 5.1A DC current rating and low 47mΩ DC resistance. Constructed with a Sendust core and unshielded design, this through-hole component operates from -55°C to 125°C. Packaged in bulk for radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2200LL-121-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Sendust |
| Current Rating | 5.1A |
| DC Current | 5.1A |
| DC Resistance (DCR) | 47mR |
| Diameter | 1.1inch |
| Height | 13.97mm |
| Height - Seated (Max) | 0.55inch |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 25.65mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.047R |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-121-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.