
Radial fixed inductor featuring 150µH inductance and a 4.9A DC current rating. This through-hole component offers a low DC resistance of 52mΩ and is constructed with a Sendust core. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and lead-free. The unshielded, radial termination package has a 25.65mm lead pitch.
Bourns 2200LL-151-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Current | 4.9A |
| DC Resistance (DCR) | 52mR |
| Diameter | 1.1inch |
| Height | 13.97mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 25.65mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.052R |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-151-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.