
Radial fixed inductor with 18µH inductance and 15% tolerance. Features a 13.1A DC current rating, 7mΩ DC resistance, and Sendust core material. Designed for through-hole mounting with tin contact plating and a radial lead style. Operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Bourns 2200LL-180-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200LL-180-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 13.1A |
| DC Resistance (DCR) | 7mR |
| Diameter | 1.1inch |
| Height | 13.97mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 26.67mm |
| Lead/Base Style | Radial |
| Max DC Current | 13.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7000R |
| RMS Current (Irms) | 13.1A |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-180-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
