
Radial fixed inductor with 22µH inductance and 15% tolerance, designed for through-hole mounting. Features a Sendust core, 12.6A DC current rating, and low 8mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C. Unshielded, RoHS compliant, and bulk packaged.
Bourns 2200LL-220-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Current | 12.6A |
| DC Resistance (DCR) | 8mR |
| Height | 13.97mm |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 26.67mm |
| Lead/Base Style | Radial |
| Max DC Current | 12.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8000R |
| RMS Current (Irms) | 12.6A |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-220-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.