
Through-hole fixed inductor featuring a Sendust core and radial termination. This unshielded toroid offers 27µH inductance with a 15% tolerance at 1kHz, supporting a maximum DC current of 11.8A. It exhibits a low DC resistance of 9mΩ and operates within a temperature range of -55°C to 125°C. The component is lead-free and RoHS compliant, with a radial package measuring 27.94mm in diameter.
Sign in to ask questions about the Bourns 2200LL-270-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200LL-270-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 11.8A |
| DC Resistance (DCR) | 9mR |
| Diameter | 27.94mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 26.67mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.009R |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-270-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
