
Radial fixed inductor featuring 330µH inductance with a 15% tolerance, designed for high current applications up to 4A. This unshielded toroidal component utilizes a Sendust core and offers a low DC resistance of 77mΩ. Operating across a wide temperature range of -55°C to 125°C, it is suitable for through-hole mounting with a 25.65mm lead pitch.
Sign in to ask questions about the Bourns 2200LL-331-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200LL-331-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 77mR |
| Diameter | 27.94mm |
| Height | 13.97mm |
| Height - Seated (Max) | 0.55inch |
| Inductance | 330uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 25.65mm |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.077R |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-331-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
