
Through-hole fixed inductor featuring a Sendust core for high current applications. Offers 39µH inductance with a 15% tolerance at 1kHz, capable of handling up to 10.8A DC current. Low DC resistance of 11mΩ ensures efficient operation. Radial termination with tin plating and a compact radial package design. Operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Bourns 2200LL-390-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200LL-390-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 10.8A |
| DC Resistance (DCR) | 11mR |
| Depth | 13.97mm |
| Diameter | 27.94mm |
| Height | 27.9mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 11.94mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Resistance | 0.011R |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-390-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.