
Through-hole fixed inductor featuring a Sendust core for high current applications. Offers 47µH inductance with a tight 15% tolerance at 1kHz, supporting a maximum DC current of 10.3A. This unshielded toroidal component boasts a low DC resistance of 12mΩ and operates within a wide temperature range of -55°C to 125°C. The radial package includes tin-plated terminations and is RoHS compliant.
Bourns 2200LL-470-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| Current | 4.9A |
| Current Rating | 10.3A |
| DC Current | 10.3A |
| DC Resistance (DCR) | 12mR |
| Depth | 13.97mm |
| Diameter | 1.1inch |
| Inductance | 47uH |
| Lead Length | 12.7mm |
| Lead Pitch | 11.94mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-470-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
