The 2200LL-471H-RC is a general purpose inductor from Bourns with a nominal inductance of 470uH and a tolerance of 15%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 3.7A and has a DC resistance of 0.092 ohms. It is a radial lead device with a shielded design.
Sign in to ask questions about the Bourns 2200LL-471H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2200LL-471H-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.092 |
| Rated Current-Max | 3.7 |
| Test Frequency | 0.001 |
| Manufacturer Series | 2200LL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2200LL-471H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.