
Radial fixed inductor with 56µH inductance and 15% tolerance. Features a 9.8A current rating and 13mΩ DC resistance. Operates within a -55°C to 125°C temperature range. Through-hole mounting with a radial lead style. Sendust core material and unshielded construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2200LL-560-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Sendust |
| Current Rating | 9.8A |
| DC Current | 9.8A |
| DC Resistance (DCR) | 13mR |
| Diameter | 1.1inch |
| Height | 13.97mm |
| Height - Seated (Max) | 0.55inch |
| Inductance | 56uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 26.67mm |
| Lead/Base Style | Radial |
| Max DC Current | 9.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.013R |
| RMS Current (Irms) | 9.8A |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-560-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
