
High current through-hole fixed inductor featuring a Sendust core for efficient power applications. This radial component offers an inductance of 560µH with a 15% tolerance, rated for a maximum DC current of 3.5A. It exhibits a low DC resistance of 0.101 Ohms and operates across a wide temperature range from -55°C to 125°C. The inductor is RoHS compliant and lead-free, packaged in bulk for industrial use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2200LL-561-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 3.5A |
| DC Resistance (DCR) | 101mR |
| Diameter | 27.94mm |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 25.65mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| Resistance | 0.101R |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-561-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.